STM32G0316-DISCO

STMicroelectronics
511-STM32G0316-DISCO
STM32G0316-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32G031J6 MCU

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.61 $10.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
I2C, LIN, SPI, UART, USART
Bulk
Brand: STMicroelectronics
Core: ARM Cortex M0+
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32G031J6
Tradename: STM32
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32G0316-DISCO Discovery Kit

STMicroelectronics STM32G0316-DISCO Discovery Kit helps to discover features of the STM32G0 in a SO-8 package. This discovery kit offers one SO-8 to DIL-8 module designed with the STM32G031J6 microcontroller and allows the user to develop and share applications. It includes an onboard ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller. The STM32G0316-DISCO Discovery Kit is operated by plugging it into a PC through a standard USB Type-A to Micro-B cable.