STEVAL-CCA022V1

STMicroelectronics
511-STEVAL-CCA022V1
STEVAL-CCA022V1

Mfr.:

Description:
Amplifier IC Development Tools SC70 SOT23 Op AMP DEMO BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.09 $8.09

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
Operational Amplifiers
Single Op Amp in SC70/SOT-23 packages
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Demo board for single op-amps
Product Type: Amplifier IC Development Tools
Series: STEVAL-CCA022V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 55.339 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9023000000
TARIC:
8473308000
ECCN:
EAR99

STEVAL-CCA022V1 Demonstration Board

STMicroelectronics STEVAL-CCA022V1 Demonstration Board characterizes single operational amplifiers in SOT23-5 and SC70-5 packages. Operational amplifiers in SOT23-6 and SC70-6 packages can also be characterized. But, the standby pin is not usable because it's connected to VCC + on the board. The STMicroelectronics STEVAL-CCA022V1 Demonstration Board can characterize the following op-amps (not included in the package): TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321.