STEVAL-CCA028V1

STMicroelectronics
511-STEVAL-CCA028V1
STEVAL-CCA028V1

Mfr.:

Description:
Audio IC Development Tools TDA7491P Audio Demo 10W + 10W Class D

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.52 $84.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7491P
5 V to 18 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Power: 9.5 W, 10 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA028V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291.207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518402000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-CCA028V1 Demonstration Board

STMicroelectronics STEVAL-CCA028V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7491P high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device is assembled in the PSSO36 (slug-down) package and can dissipate heat without any heatsink.

Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has it's own features and benefits.