STEVAL-MKI158V1

STMicroelectronics
511-STEVAL-MKI158V1
STEVAL-MKI158V1

Mfr.:

Description:
Acceleration Sensor Development Tools AIS3624DQ adapter board for a standard DIL24 socket

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.87 $15.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
AIS3624DQ
2.4 V to 3.6 V
Bulk
Acceleration: 6 g, 12 g, 24 g
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEVAL-MKI109V2
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Series: STEVAL-MKI158V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-MKI158V1 AIS3624DQ Adapter Board

STMicroelectronics STEVAL-MKI158V1 adapter board is designed to facilitate the evaluation of MEMS inertial devices in the AIS3624DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI158V1 can be plugged into a standard DIL24 socket.