MAX17222EVKIT#

Analog Devices / Maxim Integrated
700-MAX17222EVKIT#
MAX17222EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for MAX17222 (0.9V to 5V,

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.34 $61.34

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
400 mV to 5.5 V
1.8 V to 5 V
MAX17222
MAX17222
Brand: Analog Devices / Maxim Integrated
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 166.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Switching Regulators

Analog Devices Switching Regulators are highly efficient to support longer battery life, generate less heat, and consume less board space compared to other solutions on the market. Analog Devices' broad range of DC-DC switching regulators and controllers support a variety of applications and architectures. This family of highly efficient, synchronous step-up DC-DC controllers operates over a 4.5V to 36V input voltage range, and the input operating range can be extended to as low as 2.5V in bootstrapped mode. Analog Devices' nanoPower DC-DC regulators provide low quiescent current and small solution sizes, extending battery life for small, battery-operated applications.