TQP7M9106-PCB900

Qorvo
772-TQP7M9106-PCB900
TQP7M9106-PCB900

Mfr.:

Description:
RF Development Tools 50-1500MHz 2W Eval Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$251.21 $251.21

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9106
50 MHz to 1.5 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP7M9106
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9106 1083210
Unit Weight: 143.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series