MAX22500EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22500EEVKIT#
MAX22500EEVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 100Mbps Half-Duplex RS-485/RS-

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.19 $150.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22500E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluates MAX22500E RS-485/RS-422 transceiver
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX22500E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX22500E & MAX22501E Evaluation Kits

Maxim Integrated MAX22500E & MAX22501E Evaluation Kits are fully assembled and tested PCBs that demonstrate the functionality of the MAX22500E or MAX22501E half-duplex high-speed RS-485/RS-422 transceivers. The Kits have preemphasis functionality, operate from a single 5V supply, and include on-board termination.