TMCM-1690-CAN-EVAL

Analog Devices / Maxim Integrated
700-TMCM1690CANEVAL
TMCM-1690-CAN-EVAL

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for TMCM-1690-TMCL and

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.44 $170.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushed DC, Brushless DC, & Step Motion Controller
16 VDC to 50 VDC
3.3 V
TMCM-1690-TMCL
TMCM-1690
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: CAN, GPIO, I2C, UART
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMCM-1690-CAN-EVAL Evaluation Boards

Analog Devices Inc. TMCM-1690-CAN-EVAL Evaluation Boards are designed to evaluate the TMCM-1690 single-axis FOC servo controller gate driver module. This module offers a Universal Asynchronous Receiver-Transmitter (UART) (RS232-/RS485-ready) and controller area network. The TMCM-1690 is a module for three-phase brushless DC motors and single-phase DC motors up to 10ARMS (14APEAK). These boards are ideal for robotics, laboratory automation, manufacturing, factory automation, servo drives, motorized tables and chairs, industrial BLDC, and DC motor drives.