EVSPIN32G02Q1S1

STMicroelectronics
511-EVSPIN32G02Q1S1
EVSPIN32G02Q1S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32G0251Q

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.02 $104.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EVSPIN32G02Q1S1 Evaluation Board

STMicroelectronics EVSPIN32G02Q1S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0251 controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STD17NF25 MOSFETs but can be populated with any IGBT or Power MOSFET in DPAK or PowerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6-step control algorithms in sensored or sensorless mode can be implemented. This feature allows the driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.