EVB-TCKE805NA

Toshiba
757-EVB-TCKE805NA
EVB-TCKE805NA

Mfr.:

Description:
Power Management IC Development Tools TCKE805NA Eval-brd 4.4V to 18V, 5A max, adjustable eFuse with auto-retry

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
eFuse
4.4 V to 18 V
TCKE805NA
Brand: Toshiba
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVB-TCKE805NA Evaluation Board

Toshiba EVB-TCKE805NA Evaluation Board is a platform for evaluating the performance of the TCKE8xx series. The TCKE8xx eFuse ICs integrate a comprehensive range of high-speed, resettable, and low on-resistance (RON) circuit protection functions in a single compact 3mm x 3mm WSON10B package. The Toshiba EVB-TCKE805NA Evaluation Board features mounted passive components required to operate the IC, allowing easy operation check and characterization.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.86 $86.86