EVL-SRK2001-HVS

STMicroelectronics
511-EVL-SRK2001-HVS
EVL-SRK2001-HVS

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for SRK2001 adaptive synchronous rectification controller for L

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.88 $99.88

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
12 V
48 V
SRK2001
EVL-SRK2001-HVS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

EVL-SRK2001-HVS Evaluation Board

STMicroelectronics EVL-SRK2001-HVS Evaluation Board is used to evaluate the SRK2001 synchronous rectification controller. The board is suitable for LLC converter applications with higher output voltage (up to 48V) thanks to the use of external sensing MOSFETs in series with DVS1,2 pins. The board includes two SR MOSFETs (TO220 package). The board can be easily implemented in an existing converter to substitute rectifier diodes.