STEVAL-ISA207V1

STMicroelectronics
511-STEVAL-ISA207V1
STEVAL-ISA207V1

Mfr.:

Description:
Power Management IC Development Tools 3 A step down DC/DC switching regulator (VIN = 4.5 V to 60 V) based on the A7987

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.68 $35.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
A7987
A7987
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-ISA207V1 Evaluation Board

STMicroelectronics STEVAL-ISA207V1 Evaluation Board is a development tool for the A7987 step-down switching power supply regulator used in battery-powered automotive systems. The A7987 features an embedded high-side power MOSFET capable of delivering up to 3A of current, depending on the application conditions. The board includes an internal 250kHz oscillator that can be set up to 1.5MHz by changing an onboard resistor.