TPSM13604HEVM

Texas Instruments
595-TPSM13604HEVM
TPSM13604HEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM13604H 5-V to 36 -V input 3-V to 16-

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 36 V
3.3 V to 16 V
TPSM13604H
TPSM13604H
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM13604HEVM Power Module Evaluation Module

Texas Instruments TPSM13604HEVM Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM13604H. The TPSM13604H is a 4A high output voltage power module. The input voltage range is 5V to 36V. The output voltage range is 3.3V to 16V. The Texas Instruments TPSM13604HEVM makes it easy to evaluate the TPSM13604H operation.