FRDM-MC-LVPMSM

NXP Semiconductors
841-FRDM-MC-LVPMSM
FRDM-MC-LVPMSM

Mfr.:

Description:
Power Management IC Development Tools NXP FRDM Development Board Platform, Kinetis V MCU, PMSM Motor Control

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.57 $110.57

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
24 V to 48 V
KV10Z, KV31F
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Freedom development board platform
For Use With: FRDM-KV31F
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326502598
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-MC-LVPMSM Freedom Development Platform

NXP Semiconductors  FRDM-MC-LVPMSM Freedom Development Platform  is a low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) development board. NXP Semiconductors FRDM-MC-LVPMSM enhances design applications by adding rotational or linear motion motor control capabilities. When paired with NXP's Permanent Magnet Motor Control Reference Software, this shield-form evaluation board transforms Freedom development platforms like FRDM-KV31F and FRDM-KV10Z into comprehensive motor control reference designs.