LMH32404RHFEVM

Texas Instruments
595-LMH32404RHFEVM
LMH32404RHFEVM

Mfr.:

Description:
Amplifier IC Development Tools 250-MHz quad-channe l differential outp

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
LMH32404RHF
3.3 V
Brand: Texas Instruments
For Use With: LMH32404RHF Amplifier
Product Type: Amplifier IC Development Tools
Series: LMH32404RHF
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMH32404RHFEVM Evaluation Module

Texas Instruments LMH32404RHFEVM Evaluation Module is designed to demonstrate the LMH32404RHF differential output trans-impedance amplifier. The LMH32404RHFEVM Evaluation Module features a transformer to convert the output to a 50Ω single-ended connection for easy measurement with standard test equipment and the option to convert to fully-differential DC coupled signals. The input is 50Ω matched and configured by default to receive a voltage input that is converted to a current through a 2kΩ resistor but can be reconfigured to obtain a valid, current input with optional photodiode bias connections on the back of the board.