THS4551DGKEVM

Texas Instruments
595-THS4551DGKEVM
THS4551DGKEVM

Mfr.:

Description:
Amplifier IC Development Tools THS4551DGK Evaluatio n Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Differential Amplifiers
THS4551
2.7 V to 5.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: THS4551
Operating Supply Current: 1.35 mA
Product Type: Amplifier IC Development Tools
Series: THS4551DGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 257.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS4551 Evaluation Module (EVM)

Texas Instruments THS4551 Evaluation Modules (EVMs) are designed for the single THS4551 amplifier in various packages. The THS4551DGKEVM is for the VSSOP-8, the THS4551RGTEVM is for the QFN-16, and the THS4551RUNEVM is for the QFN-10 package. These evaluation modules are designed to quickly and easily demonstrate the functionality and versatility of the amplifier. Each evaluation module can connect to power, signal source, and test instruments through onboard connectors. The Texas Instruments THS4551 Evaluation Modules are configured for easy connection with common 50Ω laboratory equipment on inputs and outputs.