AMP-PDK-SC70-6

Texas Instruments
595-AMP-PDK-SC70-6
AMP-PDK-SC70-6

Mfr.:

Description:
Amplifier IC Development Tools Amplifier performanc e development kit e

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Development Kits
Operational Amplifiers
Brand: Texas Instruments
For Use With: Operational Amplifiers
Product Type: Amplifier IC Development Tools
Series: AMP-PDK-SC70-6
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP-PDK-EVM Daughtercard Development Kits

Texas Instruments AMP-PDK-EVM Daughtercard Development Kits are designed for use with the AMP-PDK-EVM main board. The daughtercard kit options are for the different package variants. The pin count supports the shutdown and non-shutdown variants of a device. The TI AMP-PDK-EVM is capable of testing op amps or comparators available in the offered package options.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.00 $65.00