TAS5766MDCAEVM

Texas Instruments
595-TAS5766MDCAEVM
TAS5766MDCAEVM

Mfr.:

Description:
Audio IC Development Tools TAS5766MDCAEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.03 $156.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5766MDCA
4.5 V to 26.4 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TAS5766MDCA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TAS5766MRTMEVM/TAS5766MDCAEVM Evaluation Modules

Texas Instruments TAS5766MRTMEVM/TAS5766MDCAEVM Evaluation Modules (EVMs) each allow for the evaluation of the TAS5766M and TAS5768M family of PurePath™ Smart Amp closed-loop, I2S-input amplifiers. Each evaluation module is populated with two TAS5766MRMT (TAS5766MRTMEVM) or TAS5766MDCA (TAS5766MDCAEVM) devices which allow operation from power supply voltages from 4.5V to 26.4V. When combined with a PurePath™ Console Mother Board and PurePath™ Console GUI, the user has a complete audio evaluation system at the user's fingertips that allow audio inputs from various sources to the TAS5766MRMTEVM or TAS5766MDCAEVM and a GUI to control the device and supporting circuitry.