BOOSTXL-AUDIO

Texas Instruments
595-BOOSTXL-AUDIO
BOOSTXL-AUDIO

Mfr.:

Description:
Audio IC Development Tools BOOSTXL-AUDIO

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.00 $39.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Development Kits
Audio Amplifier
3.3 V
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: 3-Wire Serial
Output Power: 250 mW
Product Type: Audio IC Development Tools
Series: BOOSTXL-AUDIO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BOOSTXL-AUDIO Audio BoosterPack Plug-in Module

Texas Instruments BOOSTXL-AUDIO Audio BoosterPack™ Plug-in Module, when plugged into a LaunchPad™ Development Kit, adds audio input functionality from a microphone, as well as audio output through an on-board speaker. Headphone input and output are also supported and automatically enabled when a plug is inserted into the BoosterPack. This audio input/output stream lets developers experiment with the microcontroller's digital signal processing (DSP) and filtering capabilities found on the attached Texas Instruments LaunchPad Development Kit.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.