DC2611A-B

Analog Devices
584-DC2611A-B
DC2611A-B

Mfr.:

Description:
Clock & Timer Development Tools LTC6955-1 Demo Board - Ultralow Jitter 1

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$754.37 $754.37

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
Clock Buffer
LTC6955-1
Bulk
Brand: Analog Devices
Product Type: Clock & Timer Development Tools
Series: LTC6955
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 388.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC6955 Demo Circuits DC2611A-A & DC2611A-B

Analog Devices LTC6955 Demo Circuits DC2611A-A and DC2611A-B feature the LTC6955 or LTC6955-1 ultra-low jitter 11-output fanout buffers. By default, these demo circuits are powered from a single 3.3V supply. An option is provided to power the DC2611A-A and DC2611A-B from dual supplies, allowing for the output supply pins to connect to an LTC Silent Switcher®. It also allows the LTC6955 or LTC6955-1 input supply pin to connect to a low-noise LDO.