LMK04616EVM

Texas Instruments
595-LMK04616EVM
LMK04616EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04616EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.81 $648.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Jitter
LMK04616
122.88 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LMK04616 dual loop jitter cleaner
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: LMK04616
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK04616EVM Evaluation Module

Texas Instruments LMK04616EVM Evaluation Module (EVM) features an LMK04616 ultra-low-noise and low power JESD204B compliant dual loop jitter cleaner. With a power consumption of only 1200mW with 16 outputs running, LMK04616 supports 65fs jitter (12Hz to 20MHz) using a low noise VCXO module. Integrated LDOs provide high PSRR that enables DC/DC converters. The dual loop architecture consists of two high-performance Phase-Locked Loops (PLL), a low-noise crystal oscillator circuit, and a high-performance Voltage Controlled Oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function, while the second PLL (PLL2) performs the clock and SYSREF generation.