CDC3S04EVM

Texas Instruments
595-CDC3S04EVM
CDC3S04EVM

Mfr.:

Description:
Clock & Timer Development Tools CDC3S04EVM Eval Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
Clock Buffer
CDC3S04
52 MHz
Brand: Texas Instruments
Interface Type: I2C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: CDC3S04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

CDC3S04EVM Evaluation Module

The Texas Instruments CDC3S04EVM evaluation module is designed to demonstrate the electrical performance of the CDC3S04 sine-wave clock buffer. For optimum performance, the TI CDC3S04EVM board is equipped with 50Ω SMA connectors and well-controlled 50Ω impedance microstrip transmission lines. This TI evaluation module is an easy-to-use board to fan out low phase noise and features easy device setup. The CDC3S04EVM includes control pins configurable through jumpers. The board is powered using USB or external supply.