LMK03806BEVAL/NOPB

Texas Instruments
926-MK03806BEVALNOPB
LMK03806BEVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK03806 Eval Brd

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
LMK03806B
100 MHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: LMK03806
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.b

LMK03806BEVAL Evaluation Module (EVM)

Texas Instruments LMK03806BEVAL Evaluation Module (EVM) helps designers evaluate the operation and performance verification of the LMK03806 LMK03806 Ultra Low Jitter Clock Generator. The evaluation module comes with low-jitter clock generation using 14 differential outputs. The differential output type (LVPECL, LVDS or LVCMOS) is selectable per clock output pair via uWire control. It comes with a crystal oscillator interface and buffered oscillator outputs. This module offers 3.6V operation using on-board regulator options or direct supply inputs. It comes with a flexible input/output interface that uses controlled-impedance traces and edge SMA connectors.