29125

Parallax
619-29125
29125

Mfr.:

Description:
Clock & Timer Development Tools DS1302 REAL TIME CLOCK MODULE

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96
$9.46 $47.30
$9.06 $90.60

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
RTC
DS1302
32 kHz
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.2 mm x 15.5 mm
Interface Type: 4-Wire SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 74.026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

29125 DS1302 Real Time Clock Module

Parallax 29125 DS1302 Real Time Clock Module provides a real-time clock with a 32kHz crystal and an onboard battery backup. All of these are enclosed in a SIP module that can be plugged into a breadboard. DS1302 provides seconds, minutes, hours, date, day of the week, and year with leap year compensation up to the year 2100. This Real Time Clock uses a 24-hour mode or a 12-hour mode with an AM/PM indicator. DS1302 Real Time Clock Module also has 31 bytes of RAM and a battery backup. This Real Time Clock can show time, store time, or make time-based decisions in a small, compact form factor.