MAX11261SYS1#

Analog Devices / Maxim Integrated
700-MAX11261SYS1#
MAX11261SYS1#

Mfr.:

Description:
Data Conversion IC Development Tools 24-Bit, 6-Channel, 64ksps, Delta-Sigma A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.79 $180.79

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX11261
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: PMB peripheral module
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: MAX11261
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX11261 Evaluation Kit

Maxim Integrated MAX11261 Evaluation Kit is designed for use with the 24-bit, 6-channel, 16ksps MAX11261 Delta-Sigma ADC with integrated PGA. The evaluation kit includes a MAX11261PMB1 board, USB2PMB2 USB to I2C interface/adapter board and a micro-USB cable. The MAX11261PMB peripheral module (Pmod™) provides the necessary hardware to interface to the MAX11261 Delta-Sigma ADC to any system that uses the Pmod-compatible expansion ports configurable for I2C communication. The peripheral module features a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2 interface board. The USB2PMB2 manages the I2C communication.