MAX17852EVKIT#

Analog Devices / Maxim Integrated
700-MAX17852EVKIT#
MAX17852EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools EVKIT for 14 Channel High-Voltage Data-A

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$347.68 $347.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Data Acquisitions
MAX17852
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: MAX17852
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17852 Evaluation Kit

Analog Devices Inc. MAX17852 Evaluation Kit is designed to demonstrate the features and capabilities of the MAX17852 14-Channel Data Acquisition System. The EV kit provides a convenient platform for evaluating the IC, in addition to the IC’s electrical parameters. The EV kit utilizes vertical communication connectors (P2, P3, P5, and P6) and a snap-and-lock battery pack connector. This allows the user to quickly build and evaluate a system with up to 32 daisy-chain devices. ADI MAX17852 Evaluation Kit is coupled with a MAX17841B EV kit to establish communication to a host PC. After communication is established, control of the MAX17852 kit is executed through the EV kit graphical user interface (GUI) on the host PC. The GUI is compatible with Windows XP®, Windows Vista® Windows® 7, and Windows 10. The MAX17852 EV kit is fully assembled and tested and has a built-in resistor stack for battery emulation.