AD9162-FMCC-EBZ

Analog Devices
584-AD9162-FMCC-EBZ
AD9162-FMCC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 11x11 BGA Mini Circuits AD9162 eval brd

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,147.32 $1,147.32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9162
12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: 169-ball 11 x 11 BGA DAC package
For Use With: AD9162
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Product Type: Data Conversion IC Development Tools
Series: AD9162
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9162-FMC-EBZ Evaluation Boards

Analog Devices AD9162-FMC-EBZ Evaluation Boards help designers quickly evaluate the features of the high-speed AD9162 RF DACs. The evaluation kit includes the evaluation board, mini USB cable, and an evaluation software DVD. The evaluation board includes the AD9508 1.65GHZ Clock Fanout Buffer and ADF4355 Microwave Wideband Synthesizer. The AD9508 provides a reference clock and SYSREF to the ADS7 and the SYSREF signal to DAC. The evaluation software includes the ACE (Analysis, Control, Evaluation) graphical user interface (GUI). The GUI installs the DPG Downloader and AD9162 ACE SPI programmer application. The ACE SPI programmer application provides full access to AD9162's register map. The software also enables the ability to record, load, and save macros as register sequences to make programming easier. Designers can use the single pole, double throw (SPDT) switch on the board to select whether to drive the eval board from an external or on-board clock. The AD9162-FMC-EBZ can connect to the ADS7-V1 or ADS7-V2 Pattern Generator. The ADS7 Pattern Generator automatically formats the data and sends it to the evaluation board.
Learn more