EVAL-AD5680DBZ

Analog Devices
584-EVAL-AD5680DBZ
EVAL-AD5680DBZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.15 $85.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5680
5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5680
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5680 Evaluation Boards

Analog Devices Inc. EVAL-AD5680 Evaluation Boards help designers evaluate the AD5680 18-Bit, Single-Channel, Voltage Output nanoDAC and quickly prototype new AD5680 circuits. The EVAL-AD5680DBZ evaluation board interfaces to the USB port of a PC via the SDP-B board. When the EVAL-AD5680DBZ evaluation board from Analog Devices is connected to the PC, the designer can download software via the EVAL-AD5680DBZ product page that allows the user to program the AD5680 nanoDAC.