EVAL-AD7172-2SDZ

Analog Devices
584-EVAL-AD7172-2SDZ
EVAL-AD7172-2SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.44 $128.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
AD7172-2
7 V to 9 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation kit for AD7172-2 ADC
For Use With: AD7172-2
Interface Type: SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7172-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7172-2SDZ Evaluation Kit

Analog Devices EVAL-AD7172-2SDZ evaluation kit help users assess the features and capabilities of the AD7172-2 Low Power, 24-Bit, 31.25kSPS, Sigma-Delta ADC w/True Rail-to-Rail Buffers. The EVAL-AD7172-2SDZ evaluation kit includes the AD7172-2 ADC, on-board power supply regulation, an external amplifier section for amplifier evaluation, and an evaluation software CD. The 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V to power the AD7172-2 and support components. EVAL-AD7172-2SDZ connects to a USB port via the SDP on the EVAL-SDP-CB1Z controller board. The EVAL-AD7172-2SDZ evaluation software fully configures the AD7172-2 device functionality via a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
Learn More