EVAL-CN0304-SDZ

Analog Devices
584-EVAL-CN0304-SDZ
EVAL-CN0304-SDZ

Mfr.:

Description:
Data Conversion IC Development Tools LowPWR Waveform Gen'r with AD9834+AD8014

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.00 $114.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9834
2.3 V to 5.5 V
Bulk
Brand: Analog Devices
Description/Function: Combined evaluation/CFTL boards
For Use With: EVAL-SDP-CB1Z
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: CN0304
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0304-SDZ Evaluation Board

Analog Devices EVAL-CN0304-SDZ Evaluation Board helps designers quickly prototype and reduce design time when using the fully integrated AD9834 75MHz digital synthesis (DDS) device. The low-power AD9834 DDS produces high-performance sine and triangular outputs. Consuming only 20mW of power at 3V makes the AD9834 well-suited for power-sensitive applications.