EVAL-AD7761FMCZ

Analog Devices
584-EVAL-AD7761FMCZ
EVAL-AD7761FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$217.26 $217.26

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7761
7 V to 9 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7761
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 486.251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7761FMCZ Evaluation Board

Analog Devices EVAL-AD7761FMCZ Evaluation Board helps designers evaluate the features and capabilities of the AD7761 Simultaneous Sampling ADCs. The AD7761 evaluation software configures the AD7761 device register functionality and provides DC and AC time domain analysis. The DC and AC time domain analyses are in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The software controls the AD7761 via a USB cable through the EVAL-SDP-CH1Z system demonstration platform (SDP).
Learn More