MIKROE-3126

Mikroe
932-MIKROE-3126
MIKROE-3126

Mfr.:

Description:
Data Conversion IC Development Tools Hz to V 2 click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.01 $59.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
VFC32KU, TPS65131
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3126 Hz to V 2 Click

Mikroe MIKROE-3126 Hz to V 2 Click converts the frequency of the signal with virtually any wave shape to a DC voltage output. This Click Board includes a specialized VFC32KU IC, a voltage-to-frequency and frequency-to-voltage converter IC. With 120kHz of input frequency, the Click board™ can generate a DC voltage of up to 3.3V. Mikroe MIKROE-3126 click board features good linearity, and temperature stability, and covers a wide frequency range. This click board is ideal for instrumentation, industrial, automation, RPM measurement, capacitance measurement, frequency demodulation, and similar applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.