BOOST-LDC3114EVM

Texas Instruments
595-BOOST-LDC3114EVM
BOOST-LDC3114EVM

Mfr.:

Description:
Data Conversion IC Development Tools LDC3114 inductive se nsing evaluation mo

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
LDC3114
Brand: Texas Instruments
For Use With: Digital Converter
Product Type: Data Conversion IC Development Tools
Series: BOOST-LDC3114
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

BOOST-LDC3114EVM Sensing Evaluation Module

Texas Instruments BOOST-LDC3114EVM Sensing Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the LDC3114. The LDC3114 is an automotive 4-channel inductance to digital converter for low-power proximity & touch-button sensing. The evaluation module includes a graphical user interface (GUI) used to read and write registers as well as view and save measurement results. The Texas Instruments BOOST-LDC3114EVM is controlled by an MSP432, which connects to a host computer. The evaluation module is comprised of two boards (the LDC board and the MSP board). This module is set up as a boosterpack and allows the LDC board to be used with a different microcontroller.