LDC1314KEYPAD-EVM

Texas Instruments
595-LDC1314KEYPADEVM
LDC1314KEYPAD-EVM

Mfr.:

Description:
Data Conversion IC Development Tools LDC1314KEYPAD-EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
Inductance to Digital
LDC1314
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Contactless, 16 button, multi-function keypad
For Use With: LDC1312, LDC1612, LCD1614
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: LDC1314KEYPAD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LDC1314KEYPAD-EVM Evaluation Module (EVM)

Texas Instruments LDC1314KEYPAD-EVM Evaluation Module (EVM) demonstrates the use of inductive sensing technology to sense and measure the presence or position of conductive target objects. The evaluation module contains two example LC tank sensors connected to the LDC131x/161x input channels. The latter is controlled by an MSP430, which interfaces to a host computer. This design uses the Texas Instruments LDC1314 and can also be used with LDC1312, LDC1612, and LDC1614.