TDC7200EVM

Texas Instruments
595-TDC7200EVM
TDC7200EVM

Mfr.:

Description:
Data Conversion IC Development Tools TDC7200 Evaluation M odule

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Time to Digital
TDC7200
Bulk
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module that allows users to evaluate the operation and performance of the Time-to-Digital Converter
For Use With: TDC1000
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TDC7200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

TDC7200EVM Evaluation Module (EVM)

Texas Instruments TDC7200EVM Evaluation Module (EVM) is an evaluation module that allows users to evaluate the operation and performance of the TDC7200 Time-to-Digital Converter. One example application that requires accurate time-to-digital conversion is flow sensing. The TDC7200 can be used with an ultrasonic analog front end (such as the TDC1000) to capture accurate time sensing for water/gas/heat flow meters. The Texas Instruments TDC7200EVM has two SMA connectors for the START and STOP pulses, and it connects to the MSP430 LaunchPad evaluation kit for capturing data. The evaluation module has a user-friendly Graphic User Interface (GUI) to modify the registers and display the data.