4471

Adafruit
485-4471
4471

Mfr.:

Description:
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
USB to GPIO
MCP2221A
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 27 mm x 17.7 mm x 5 mm
Product Type: Interface Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MCP2221A USB to GPIO ADC I2C Breakout Board

Adafruit MCP2221A USB to GPIO ADC I2C Breakout Board allows users to drive a tiny OLED display, read a color sensor, or even flash some LEDs directly from a computer. The breakout board is based on the MCP2221A, a USB-to-UART/I2C converter from Microchip. The chip is similar to a USB-to-serial converter but also adds a GPIO and I2C interface. The analog/digital GPIO pins can act as 10-bit analog inputs (ADC), and a 5-bit DAC output is included. The I2C interface is great for talking to OLEDs, sensors, and PWM drivers. The user can use the GPIO to do things like flash LEDs, read switches or buttons, and more.