VNC2 DEBUG MODULE

FTDI
895-VNC2DEBUGMODULE
VNC2 DEBUG MODULE

Mfr.:

Description:
Interface Development Tools USB Vinculum-II Debug/Programmer Mod

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 2026/03/17
75
25
Expected 2026/05/04
50
Expected 2026/06/05
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.18 $19.18
$18.07 $180.70

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB
Vinculum-II (VNC2) USB host controller
Bulk
Brand: FTDI
Description/Function: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
Dimensions: 28 mm x 12.8 mm x 6.4 mm
For Use With: Vinculum-II IDE development tools
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VNC2
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Vinculum
Unit Weight: 3.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

VNC2 Debug Module

FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB mini-B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2-based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their VNC2-based hardware need to have a similar compatible male connector on their hardware.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.