UIOSTICKTOBO1

Infineon Technologies
726-UIOSTICKTOBO1
UIOSTICKTOBO1

Mfr.:

Description:
Interface Development Tools MCS_OTHER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43
Expected 2026/03/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.23 $88.23

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB
XMC4200
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: TLE984x, TLE986x, TLE987x
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: UIO STICK SP001215532
Unit Weight: 75.817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

µIO-Stick

Infineon Technologies µIO-Stick is used to control Infineon boards/kits during run time through a PC. The µIO-Stick connects the evaluation board and USB for SPI programming and monitoring. Use a standard 16-pin connector to easily interface to the microcontroller via USB for communication through UART, SPI, or LIN. The µIO-Stick implements GPIO ports, PWM generation up to 20kHz, and an analog measurement interface (ADC).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More