MAX22190EVKIT#

Analog Devices / Maxim Integrated
700-MAX22190EVKIT#
MAX22190EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for Octal Industrial Digital Input

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.13 $124.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX22190
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI, USB
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX22190
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22190EVKIT Evaluation System

Analog Devices MAX22190EVKIT Evaluation System is used to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The kit features a Pmod™ compatible connector for SPI communication. The system includes the USB2PMB2 adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the Analog Devices MAX22190 on the evaluation kit.