MIKROE-6400

Mikroe
932-MIKROE-6400
MIKROE-6400

Mfr.:

Description:
Interface Development Tools Expand 19 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.87 $12.87

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
TCAL9538
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Expand 19 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Managing Sensors, Switches
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Expand 19 Click

Mikroe Expand 19 Click is an add-on board that enhances input/output capabilities for various applications. The Mikroe Expand 19 Click features the Texas Instruments TCAL9538 8-bit I2C I/O expander, with eight configurable pins that can function as inputs or outputs. The board supports polarity inversion, programmable output drive strength, and interrupt functionality for real-time events. It communicates via a 2-wire I2C interface with clock speeds up to 1MHz and includes an interrupt pin for streamlined integration. With its "Click Snap" feature, the sensor area can detach for flexible positioning, making it ideal for systems requiring extra I/O control, like managing sensors, switches, and LEDs.