PCAL9722HN-ARD

NXP Semiconductors
771-PCAL9722HN-ARD
PCAL9722HN-ARD

Mfr.:

Description:
Interface Development Tools PCAL9722HN-ARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.61 $75.61

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS:  
Evaluation Board
I/O Expander
PCAL9722HN
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I3C, SPI
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935459496598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCAL9722HN-ARD I/O Expander Evaluation Board

NXP Semiconductors PCAL9722HN-ARD I/O Expander Evaluation Board is designed to help evaluate the PCAL9722, an ultra-low-voltage translating 22-bit SPI I/O expander. The PCAL9722HN-ARD evaluation board features a 22-bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the SPI interface. The board can be connected with other SPI-bus demo boards to create an evaluation system. The IC communicates with the host via the industry-standard SPI-bus port. The evaluation software for the NXP Semiconductors PCAL9722HN-ARD runs under the Microsoft Windows 7, 8, and 10 PC platforms.