SI860XI2C-KIT

Skyworks Solutions, Inc.
873-SI860XI2C-KIT
SI860XI2C-KIT

Mfr.:

Description:
Interface Development Tools Si860x I2C Isolator Evaluation Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Si860xI2C
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3B992

SI860xI2C-KIT Evaluation Kit

Skyworks Solutions Inc. SI860xI2C-KIT Evaluation Kit is an engineering break-out board designed to demonstrate the features of the Si860x Ultra-Low-Power I2C Isolators. The Si860x Isolators are CMOS devices employing RF coupler technology to transmit digital information across an isolation barrier. These devices deliver very high-speed operation at low power levels. Based on Skyworks’ proprietary RF isolation technology, the Si860x Isolators offer shorter propagation delays, lower power consumption, improved noise immunity, a smaller footprint, and more stable operation with temperature and age versus optocouplers. The Si860x Isolator series consists of single-package galvanic isolation solutions for I2C, SMBus, and other digital power supply communications, including those for bus power management.

FEATURED PRODUCTS
SKYWORKS