SN65DSI83EVM

Texas Instruments
595-SN65DSI83EVM
SN65DSI83EVM

Mfr.:

Description:
Interface Development Tools SINGLE-CHANNEL DSI T O SINGLE-LINK LVDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
MIPI DSI to LVDS
SN65DSI83
Bulk
Brand: Texas Instruments
Interface Type: DSI, I2C, LVDS
Operating Supply Voltage: 9 V
Product Type: Interface Development Tools
Series: SN65DSI83
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65DSI83EVM LVDS Bridge Evaluation Module (EVM)

Texas Instruments SN65DSI83EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement the SN65DSI85 in system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI83. The Texas Instruments SN65DSI83EVM includes DSI input and LVDS output signals onboard connectors. These connectors are for connecting MIPI DPHY compliant DSI source and LVDS panels to the evaluation module.