USB-CTM-MINIDK-EVM

Texas Instruments
595-USBCTMMINIDKEVM
USB-CTM-MINIDK-EVM

Mfr.:

Description:
Interface Development Tools USB-CTM-MINIDK-EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.81 $648.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB321, TUSB8041
Brand: Texas Instruments
Description/Function: USB Type-C and Power Delivery mini-dock evaluation module
Dimensions: 2 in x 4 in
Interface Type: USB
Operating Supply Voltage: 5 V, 20 V
Product Type: Interface Development Tools
Series: USB-CTM-MINIDK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 424.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-CTM-MINIDK-EVM Mini Dock Evaluation Module

Texas Instruments USB-CTM-MINIDK-EVM Mini Dock Evaluation Module (EVM) provides a complete reference solution for a USB Type-C™ dock, including audio, USB data, power, and video. The Texas Instruments USB-CTM-MINIDK-EVM has a small 2-inch by 4-inch form factor and supports source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.