EV23P28A

Microchip Technology
579-EV23P28A
EV23P28A

Mfr.:

Description:
Power Management IC Development Tools MCP16701 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.94 $114.94

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
MCP16701
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
For Use With: PMIC
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV23P28A Evaluation Board

Microchip Technology EV23P28A Evaluation Board is designed to simplify the evaluation and testing of the MCP16701 IC capabilities. This evaluation board features circuitry that enables load transient testing with fast current rise time and fast and controlled fall time. If multiple channels are tested under the load, the EV23P28A board requires a power supply at VSYST with at least 7A current capability. This evaluation board can be powered directly from the USB connector by connecting jumper J5. The EV23P28A board includes an onboard load transient generator circuit. This circuit can be used with an external signal generator to evaluate the load step response of bucks 1 to 4 and the LDO controller. Typical applications include DSP power and MPU power supply solutions.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.