STEVAL-L9800

STMicroelectronics
511-STEVAL-L9800
STEVAL-L9800

Mfr.:

Description:
Power Management IC Development Tools L9800 multichannel driver evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.31 $40.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
3 V to 28 V
L9800
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 70 mm x 55 mm
For Use With: Body Control Module, Power Domain Control
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-L9800 Evaluation Board

STMicroelectronics STEVAL-L9800 Evaluation Board is a development platform designed to evaluate the L9800 octal low-side driver, a robust IC tailored for automotive and industrial load control. Featuring eight independent low-side channels, the STMicroelectronics board supports the driving of resistive, inductive, and capacitive loads such as relays, solenoids, and lamps. The board integrates key diagnostic and protection features, including overcurrent, overtemperature, and open-load detection, making it ideal for applications like body control modules (BCMs), lighting systems, and relay or actuator control. With the SPI interface and fault feedback capabilities, the STEVAL-L9800 enables efficient development of intelligent, fault-tolerant load management systems in complex automotive and industrial environments.