DAC80516EVM

Texas Instruments
595-DAC80516EVM
DAC80516EVM

Mfr.:

Description:
Power Management IC Development Tools DAC80516 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
3.3 V, 5 V
1.8 V, 3.3 V. 5 V
DAC80516
DAC80516
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DAC80516EVM DAC Evaluation Module (EVM)

Texas Instruments DAC80516EVM DAC Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC80516 device. The DAC80516EVM has optional circuits and jumpers to configure the device for different applications. The DAC80516 is installed on the evaluation module. The Texas Instruments DAC80516 offers 16 low-power, 16-bit, buffered voltage-output DACs with a full-scale output of 2.5V or 5V. The devices include a 2.5V internal reference. The DAC output range is programmable to 2.5V or 5V.