TLE9210823QXAPPKITTOBO1

Infineon Technologies
726-TLE9210823QXAPPK
TLE9210823QXAPPKITTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.31 $58.31

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
IGBT Driver, MOSFET Driver
TLE92108-23QX
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Multi MOSFET Driver IC
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE92108-23QX APPKIT SP004830802
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

TLE92108-23QX APPKIT Evaluation Board

Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is used to measure and evaluate TLE92108 Multi MOSFET Driver ICs. The main board is loaded with the TLE92108-232QX and includes eight half-bridge MOSFETs and an active reverse-polarity protection MOSFET. A graphic user interface can be used to configure the device for control and diagnostics. Users can simply connect the uIO stick and get started vai the Configuration Wizard for TLE92108-232QX in the Infineon Toolbox. Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is ideal for automotive applications such as seat modules and extended functions, closure systems, central door locks, and body control modules.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More