AIF-CASE-KIT

Advanced Energy / Artesyn
826-AIF-CASE-KIT
AIF-CASE-KIT

Mfr.:

Description:
EMI Kits EMI shielf and insulator kit for AIF modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: EMI Kits
Bulk
Brand: Advanced Energy / Artesyn
Product Type: EMI Kits
Factory Pack Quantity: 64
Subcategory: EMI/RFI
Unit Weight: 8.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIF-CASE-KIT EMI Kit

Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit for the AIF series of high-voltage DC/DC converters, which comprises six single-output models. The models offer voltages of 1.8V, 3.3V, 5V, 12V, 15V, or 24V. This kit is designed for use with Power Factor Correction (PFC) modules, the converters accept a wide range of inputs from 250VDC to 420VDC. The AIF-CASE-KIT provides both an insulator sheet and an EMI shield that can be used in conjunction with any AIF-prefix full-brick-sized modules. This kit provides radiated EMI noise screening for any circuit in close proximity to any AIF module. Both the insulator and screen are to be fitted on the assembly of the unit to the host application PCB. The AIF-CASE-KIT EMI kit is ideal for 5G network power solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
64
Expected 2027/01/11
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.03 $15.03
$14.72 $147.20
$14.03 $350.75
$13.64 $682.00
$13.63 $1,363.00
$13.56 $6,942.72
$13.53 $13,854.72