EV-RPG2-MBZ

Analog Devices
584-EV-RPG2-MBZ
EV-RPG2-MBZ

Mfr.:

Description:
Ethernet Development Tools Modbus TCP Evaluation Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$374.96 $374.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Kits
RapID Platform Generation 2
EV-RPG2
USB
90 VAC to 264 VAC, 12 VDC
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1 A
Product Type: Ethernet Development Tools
Series: ADIN2299
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV-RPG2 Evaluation Kits

Analog Devices Inc. EV-RPG2 Evaluation Kits evaluate the communication path from the host processor to the Programmable Logic controller (PLC) or PC-based tool. The Analog Devices Inc. EV-RPG2 evaluation kits can verify the communication path between the host processor and a PLC before integrating the network interface into the end field device. This complete kit saves design time and debugging for less time to market.